There are no models available for this part yet.
Overview of 15466-1930 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1930AES5#TRMPBF | Analog Devices | 1A, 1.2MHz/2.2MHz, Boost DC/DC | |
DC1930A | Analog Devices | LT3744 Demo Board - 7V to 30V | |
LT1930ES5#TRMPBF | Analog Devices | 1A, 1.2MHz/2.2MHz, Boost DC/DC |
Price & Stock for 15466-1930 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK9555
|
Newark | Premo-Fs19 0.50 Jmpr Lgt 229 Typed 30Ckt |Molex 15466-1930 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 | Buy Now | |
DISTI #
0154661930
|
Avnet Americas | Cable Ribbon 30Conductors 0.229m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154661930) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0520 | Buy Now | |
DISTI #
538-15466-1930
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FS19 0.50 Jmpr Lgt 229 TypeD 30Ckt RoHS: Compliant | 0 |
|
$2.5800 | Order Now | |
DISTI #
73901132
|
RS | Premo-Flex FFC Jumper, .5mm pitch , Opposite Contacts, 229mm Len., 30 Circuits | Molex Incorporated 15466-1930 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1100 / $2.4700 | Buy Now |