Part Details for 1546670-8 by TE Connectivity
Results Overview of 1546670-8 by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1546670-8 Information
1546670-8 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1546670-8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29M8879
|
Newark | Terminal Block, Barrier, 8 Position, 22-14Awg, No. Of Rows:2 Row, No. Of Positions:8Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Pitch Spacing:11.1Mm, Rated Current:25A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 1546670-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3093 |
|
$4.3900 | Buy Now |
|
DISTI #
A98520-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.437" Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2578 In Stock |
|
$2.7464 / $6.2800 | Buy Now |
|
DISTI #
29M8879
|
Avnet Americas | Conn Barrier Strip 16 POS 11.1mm Screw ST Panel Mount 25A/Contact - Bulk (Alt: 29M8879) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3116 Partner Stock |
|
$3.3800 / $4.8500 | Buy Now |
|
DISTI #
29M8879
|
Avnet Americas | Conn Barrier Strip 16 POS 11.1mm Screw ST Panel Mount 25A/Contact - Bulk (Alt: 29M8879) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3116 Partner Stock |
|
$3.3800 / $4.8500 | Buy Now |
|
DISTI #
1546670-8
|
Avnet Americas | Conn Barrier Strip 16 POS 11.1mm Screw ST Panel Mount 25A/Contact - Bulk (Alt: 1546670-8) COO: United States of America (the) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$2.6481 / $3.0178 | Buy Now |
|
DISTI #
1546670-8
|
Avnet Americas | Conn Barrier Strip 16 POS 11.1mm Screw ST Panel Mount 25A/Contact - Bulk (Alt: 1546670-8) COO: United States of America (the) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$2.6481 / $3.0178 | Buy Now |
|
DISTI #
571-15466708
|
Mouser Electronics | Barrier Terminal Blocks 8P .437 DR BARRIER,W/BND SCRW RoHS: Compliant | 1356 |
|
$2.7300 / $3.8200 | Buy Now |
|
DISTI #
70088629
|
RS | CONN TERM STRIP BARRIER 8POLE 11.10MMPITCH DBLROW 22-14 SERIES1546670 25A 300V Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7700 / $5.2400 | RFQ |
|
DISTI #
AMP1546670-8
|
Heilind Electronics | 8P .437 DR BARRIER,W/BND SCRW | Americas - 8 in Stock |
|
$2.8139 | Buy Now |
|
|
Onlinecomponents.com | Connector Barrier Strip - 16 Position - 11.1mm Screw ST Panel Mount - 25A/Contact Carton. COO: Taiwan RoHS: Compliant |
3730 Partner Stock |
|
$2.7300 / $8.3800 | Buy Now |
US Tariff Estimator: 1546670-8 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1546670-8
1546670-8 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1546670-8 Part Data Attributes
|
|
1546670-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546670-8
TE Connectivity
(1546670-8) 8P .437" DR BARRIER,W/BND SCRW
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Ul94v-0, Thermoplastic | |
| Fastening Method | Screw | |
| Mounting Type | Panel | |
| Number of Decks | 1 | |
| Number of Rows | 2 | |
| Number of Ways | 8 | |
| Rated Current | 25 A | |
| Rated Voltage | 300 V | |
| Safety Approval | Ul | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block | |
| Wire Cross Section | 2 Mm2 | |
| Wire Gauge | 14 Awg |