-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1546842-4) JC6-Q208-04=JC6 SERIES TERMINA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8666
|
Newark | Jc6-Q208-04=Jc6 Series Termina |Amp Te Connectivity 1546842-4 Min Qty: 325 Package Multiple: 1 Date Code: 0 Container: Bulk | 237 |
|
$4.0500 / $4.9900 | Buy Now |
DISTI #
21R4263
|
Newark | Jc6-Q208-04=Jc6 Series Termina |Te Connectivity 1546842-4 Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $3.6700 | Buy Now |
DISTI #
2266-1546842-4-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.375" Min Qty: 25 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
237 In Stock |
|
$3.4100 / $3.4800 | Buy Now |
DISTI #
1546842-4-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.375" Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6532 | Buy Now |
DISTI #
1546842-4
|
Avnet Americas | Conn Barrier Strip 4 POS 9.53mm Solder Lug ST Panel Mount - Bulk (Alt: 1546842-4) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Container: Bulk | 0 |
|
$2.6843 / $3.2303 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Lead time: 14 Weeks Container: Box | 0Box |
|
$2.6800 | Buy Now |
DISTI #
AMP1546842-4
|
Heilind Electronics | JC6-Q208-04=JC6 SERIES TERMINA | Americas - 0 in Stock |
|
$2.5823 / $3.3953 | Buy Now |
|
Onlinecomponents.com | JC6-Q208-04=JC6 SERIES TERMINA RoHS: Compliant |
237 Partner Stock |
|
$2.8800 / $6.2900 | Buy Now |
DISTI #
AMP1546842-4
|
Interstate Connecting Components | JC6-Q208-04=JC6 SERIES TERMINA | 0 |
|
$2.5823 / $3.3953 | Buy Now |
DISTI #
TE Connectivity 1546842-4
|
PEI Genesis | Barrier Strip Terminal Block | 237 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546842-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546842-4
TE Connectivity
(1546842-4) JC6-Q208-04=JC6 SERIES TERMINA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYETHYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1546842-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546842-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1546700-5 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546842-4 vs 6-1546700-5 |
4-1437665-8 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546842-4 vs 4-1437665-8 |
1546723-4 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546842-4 vs 1546723-4 |