Part Details for 154718-E by TE Connectivity
Overview of 154718-E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 154718-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4806
|
Newark | Conn, Rcpt, 26Pos, 2Row, 1.27Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Connector Mounting:Surface Mount Straight, Product Range:Smc Series Rohs Compliant: Yes |Erni Te Connectivity 154718-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 280 |
|
$2.9900 / $3.1700 | Buy Now |
DISTI #
62AK7799
|
Newark | Conn, Rcpt, 26Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Erni Te Connectivity 154718-E Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5300 / $2.9000 | Buy Now |
DISTI #
2684-154718-ECT-ND
|
DigiKey | SMC F VERT B 26POS SMT 9.0MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
73 In Stock |
|
$2.2450 / $4.2900 | Buy Now |
DISTI #
154718-E
|
Avnet Americas | Conn Stacking Receptacle 26 POS 9.05mm Unmated Stack Height 1.27mm Solder ST SMD T/R (Alt: 154718-E) Min Qty: 280 Package Multiple: 280 Lead time: 12 Weeks, 1 Days | 280 |
|
$1.9429 / $2.3381 | Buy Now |
DISTI #
305-154718
|
Mouser Electronics | Board to Board & Mezzanine Connectors 26-PIN,VERTICAL,SMT RoHS: Compliant | 767 |
|
$2.2400 / $4.2700 | Buy Now |
|
Future Electronics | SMCB 26 F AB VV 7-03 CL * H007 137 E002 RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Container: Reel | 560Reel |
|
$1.9400 / $2.0200 | Buy Now |
DISTI #
ERN154718
|
Heilind Electronics | SMC FEMALE CONNECTOR 26-PIN VERTICAL SMT | Americas - 210 in Stock |
|
$2.3816 / $2.7907 | Buy Now |
|
Onlinecomponents.com | SMCB 26 F AB VV 7-03 CL * H007 137 E002 RoHS: Compliant |
560 In Stock |
|
$1.7700 / $2.6700 | Buy Now |
DISTI #
154718-E
|
TTI | Board to Board & Mezzanine Connectors 26-PIN,VERTICAL,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 280 Package Multiple: 280 Container: Reel |
Americas - 280 In Stock |
|
$2.0600 / $2.2300 | Buy Now |
DISTI #
154718-E
|
Avnet Americas | Conn Stacking Receptacle 26 POS 9.05mm Unmated Stack Height 1.27mm Solder ST SMD T/R (Alt: 154718-E) Min Qty: 280 Package Multiple: 280 Lead time: 12 Weeks, 1 Days | 280 |
|
$1.9429 / $2.3381 | Buy Now |
Part Details for 154718-E
154718-E CAD Models
154718-E Part Data Attributes
|
154718-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154718-E
TE Connectivity
Board Connector, 2 Row(s), Female, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.283 inch | |
Body Depth | 0.356 inch | |
Body Length | 0.85 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.3A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.3 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |