-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 250 REC HSG 1P NYLON RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J3276
|
Newark | Rectangular Power Connector, Housing, 250 Series, Crimp, Receptacle, 1, Socket Rohs Compliant: Yes |Amp Te Connectivity 154719-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 12374 |
|
$0.0550 / $0.0670 | Buy Now |
DISTI #
87AJ9405
|
Newark | Pl 250 Rec Hsg 1P Nylon Red |Amp Te Connectivity 154719-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15451 |
|
$0.0780 / $0.1720 | Buy Now |
DISTI #
17R3997
|
Newark | Boot/Insulator For Poslok Term Rohs Compliant: Yes |Amp Te Connectivity 154719-2 Min Qty: 36000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0590 | Buy Now |
DISTI #
A112388-ND
|
DigiKey | CONN RCPT HOUSING 0.25 1POS RED Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
14968 In Stock |
|
$0.0388 / $0.1000 | Buy Now |
DISTI #
154719-2
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 154719-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0423 | Buy Now |
DISTI #
571-154719-2
|
Mouser Electronics | Automotive Connectors BOOT/INSULATOR F. POSLOK TERM RoHS: Compliant | 26834 |
|
$0.0430 / $0.1500 | Buy Now |
DISTI #
E02:0323_01927428
|
Arrow Electronics | Conn Housing RCP 1 POS Crimp ST Cable Mount Red Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Europe - 15080 |
|
$0.0357 / $0.0699 | Buy Now |
DISTI #
70284339
|
RS | Positive lock plug housing,1 way,6.35mm | TE Connectivity 154719-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0840 / $0.1190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.0376 | Buy Now |
DISTI #
AMP154719-2
|
Heilind Electronics | PL 250 REC HSG 1P NYLON RED | Americas - 0 in Stock |
|
$0.0455 / $0.0476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
154719-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154719-2
TE Connectivity
PL 250 REC HSG 1P NYLON RED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.96 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |