Part Details for 154719-E by TE Connectivity
Overview of 154719-E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 154719-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4807
|
Newark | Conn, Rcpt, 50Pos, 2Row, 1.27Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Surface Mount Straight, Product Range:Smc Series Rohs Compliant: Yes |Erni Te Connectivity 154719-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 160 |
|
$4.0000 | Buy Now |
DISTI #
69AK1602
|
Newark | Conn, Rcpt, 50Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Erni Te Connectivity 154719-E Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4700 / $3.9800 | Buy Now |
DISTI #
2684-154719-ECT-ND
|
DigiKey | SMC F VERT B 50POS SMT 9.00MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
896 In Stock |
|
$3.0789 / $5.7000 | Buy Now |
DISTI #
154719-E
|
Avnet Americas | Conn Stacking Receptacle 50 POS 9.05mm Unmated Stack Height 1.27mm Solder ST SMD T/R (Alt: 154719-E) RoHS: Not Compliant Min Qty: 280 Package Multiple: 280 Lead time: 12 Weeks, 1 Days | 280 |
|
RFQ | |
|
Future Electronics | SMCB 50 F AB VV 7-03 CL * H007 137 E002 RoHS: Non Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Container: Reel | 1400Reel |
|
$3.1900 / $3.3100 | Buy Now |
DISTI #
ERN154719-E
|
Heilind Electronics | 250 HSG. PL MKI REC. BLACK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ERN154719
|
Heilind Electronics | SMC FEMALE CONNECTOR 50-PIN VERTICAL SMT | Americas - 210 in Stock |
|
$3.2662 / $3.7635 | Buy Now |
DISTI #
154719-E
|
TTI | Headers & Wire Housings 50-Pin Vert. Female PCB Connector SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 280 Package Multiple: 280 Container: Reel |
Americas - 280 In Stock |
|
$3.0200 / $3.3700 | Buy Now |
DISTI #
154719-E
|
Avnet Americas | Conn Stacking Receptacle 50 POS 9.05mm Unmated Stack Height 1.27mm Solder ST SMD T/R (Alt: 154719-E) RoHS: Not Compliant Min Qty: 280 Package Multiple: 280 Lead time: 12 Weeks, 1 Days | 280 |
|
RFQ | |
DISTI #
154719-E
|
Avnet Americas | Conn Stacking Receptacle 50 POS 9.05mm Unmated Stack Height 1.27mm Solder ST SMD T/R (Alt: 154719-E) RoHS: Not Compliant Min Qty: 280 Package Multiple: 280 Lead time: 12 Weeks, 1 Days | 280 |
|
RFQ |
Part Details for 154719-E
154719-E CAD Models
154719-E Part Data Attributes
|
154719-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154719-E
TE Connectivity
Board Connector, 2 Row(s), Female, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.283 inch | |
Body Depth | 0.356 inch | |
Body Length | 1.45 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |