Part Details for 154744 by TE Connectivity
Overview of 154744 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 154744
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMCQ 80 F AB VV 7-03 CL * 0007 137 E002 RoHS: Compliant |
2624 In Stock |
|
$4.1300 / $7.4100 | Buy Now |
DISTI #
154744-E
|
TTI | Board to Board & Mezzanine Connectors 80-PIN,RIGHTANGLE,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 560 Package Multiple: 560 Container: Reel |
Americas - 560 In Stock |
|
$4.7600 / $4.8600 | Buy Now |
DISTI #
000000000002136516
|
Sager | Board to Board & Mezzanine Connectors 80P R/A FEMALE TYP Q 1.27MM SMT Min Qty: 560 | 0 |
|
$8.7000 | Buy Now |
|
Master Electronics | SMCQ 80 F AB VV 7-03 CL * 0007 137 E002 RoHS: Compliant |
2624 In Stock |
|
$4.1300 / $7.4100 | Buy Now |