Part Details for 1547490000 by Weidmüller Interface GmbH & Co. KG
Overview of 1547490000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1547490000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4690
|
Newark | Ebb 25-50/16 |Weidmuller 1547490000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5000 / $28.2900 | Buy Now |
DISTI #
281-1547490000-ND
|
DigiKey | EBB 25-50/16 Min Qty: 1 Lead time: 11 Weeks Container: Box |
30 In Stock |
|
$22.1880 / $24.5800 | Buy Now |
DISTI #
1547490000
|
Avnet Americas | Potential Equalization Terminal Block 10mm² to 50mm² Brass - Bulk (Alt: 1547490000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1547490000
|
Mouser Electronics | Fixed Terminal Blocks EBB 25-50/16 | 0 |
|
$16.9300 / $19.9200 | Order Now |
|
Onlinecomponents.com | 230 Factory Stock |
|
$17.0500 / $20.5900 | Buy Now | |
DISTI #
1547490000
|
Avnet Americas | Potential Equalization Terminal Block 10mm² to 50mm² Brass - Bulk (Alt: 1547490000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1547490000
|
Avnet Americas | Potential Equalization Terminal Block 10mm² to 50mm² Brass - Bulk (Alt: 1547490000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 230 Factory Stock |
|
$17.0500 / $20.5900 | Buy Now |