Part Details for 154808 by TE Connectivity
Overview of 154808 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 154808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMCB 68 F AB VV 7-13 CL * H007 137 E002 RoHS: Compliant |
220 In Stock |
|
$4.6600 / $8.3400 | Buy Now |
DISTI #
154808-E
|
TTI | Board to Board & Mezzanine Connectors 68-PIN,VERTICAL,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 280 Package Multiple: 280 Container: Reel |
Americas - 280 In Stock |
|
$4.2200 | Buy Now |
DISTI #
000000000003671598
|
Sager | Board to Board & Mezzanine Connectors 68P VERT FEMALE SMT 1.27MM TYPE B Min Qty: 280 | 0 |
|
$5.0700 / $5.3700 | Buy Now |
|
Master Electronics | SMCB 68 F AB VV 7-13 CL * H007 137 E002 RoHS: Compliant |
220 In Stock |
|
$4.6600 / $8.3400 | Buy Now |