Part Details for 1548257 by Phoenix Contact
Overview of 1548257 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1548257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sensor/Actuator cable, 4-position, PUR, black-gray RAL 7021, Plug straight M12, B-coded, on free cable end, Cable length: 0.5 m RoHS: Compliant | 0 |
|
$11.1200 / $14.9900 | Buy Now |
DISTI #
000000000002142405
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MSB/ 0,5-PUR | 0 |
|
Buy Now | |
|
Master Electronics | Sensor/Actuator cable, 4-position, PUR, black-gray RAL 7021, Plug straight M12, B-coded, on free cable end, Cable length: 0.5 m RoHS: Compliant | 0 |
|
$11.1200 / $14.9900 | Buy Now |
Part Details for 1548257
1548257 CAD Models
1548257 Part Data Attributes
|
1548257
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1548257
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |