15487356
Description: Combination Line Connector, 2 Contact(s), Female,

Overview of 15487356 by Aptiv PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for 15487356 by Aptiv PLC

Part # Manufacturer Description Stock Price Buy
DISTI # 829-15487356
Mouser Electronics Automotive Connectors ASM CON 2 F M/P 150 BLK SLD RoHS: Compliant 18700
  • 1 $1.5400
  • 25 $1.1900
  • 50 $0.9800
  • 100 $0.8620
$0.8620 / $1.5400 Buy Now
DISTI # 15487356
TTI Automotive Connectors ASM CON 2 F M/P 150 BLK SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 2400 Container: Each Americas - 0
Buy Now

CAD Models for 15487356 by Aptiv PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 15487356 by Aptiv PLC

15487356
Aptiv PLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
APTIV PLC
Reach Compliance Code
unknown
Body Depth
1.023 inch
Body Length
0.905 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Gender
FEMALE
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Mixed Contacts
NO
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Total Number of Contacts
2
Want to compare parts?
  1. 15487356
    Aptiv PLC
    Combination Line Connector, 2 Contact(s), Female,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15487356 by Aptiv PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15487356 by Aptiv PLC

Select Manufacturer
Which Manufacturer of 15487356 would you like to use for your alert(s)?
  • Please alert me when 15487356 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15487356 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15487356 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15487356 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15487356.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15487356 by Aptiv PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: