Part Details for 15489498 by Aptiv PLC
Overview of 15489498 by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 15489498
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15489498
|
Mouser Electronics | Automotive Connectors 30P M BLK CONN ASSY GT 150 MICRO 64 RoHS: Compliant | 491 |
|
$3.1600 / $8.3700 | Buy Now |
DISTI #
15489498
|
TTI | Automotive Connectors 30P M BLK CONN ASSY GT 150 MICRO 64 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$2.9300 | Buy Now |
Part Details for 15489498
15489498 CAD Models
15489498 Part Data Attributes:
|
15489498
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15489498
Aptiv PLC
Combination Line Connector, 30 Contact(s), Male,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 30 |