Part Details for 1548B by Keystone Electronics Corp
Overview of 1548B by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1548B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4895
|
Newark | Threaded Standoff-Brass/ Bulk |Keystone 1548B RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3870 / $0.5300 | Buy Now |
DISTI #
36-1548B-ND
|
DigiKey | ROUND STANDOFF #6-32 BRASS 3/8" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
401 In Stock |
|
$0.2923 / $0.7300 | Buy Now |
DISTI #
534-1548B
|
Mouser Electronics | Standoffs & Spacers RND .250X.375 ZBRASS RoHS: Compliant | 706 |
|
$0.2770 / $0.5800 | Buy Now |
DISTI #
71171924
|
RS | Standoff, Round, Female,1/4" O.D.,6-32 Thread,3/8" Long, Brass, Zinc Plate | Keystone Electronics 1548B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4550 | Buy Now |
|
Bisco Industries | 534 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Round F/F 6.35mm 6-32 9.53mm Brass Zinc RoHS: Compliant |
151 In Stock |
|
$0.2080 / $1.8300 | Buy Now |
DISTI #
KEYS1548B
|
TME | Screwed spacer sleeve, 9.52mm, Int.thread: UNC6-32, cylindrical Min Qty: 10 | 0 |
|
$0.3630 / $0.4670 | RFQ |
DISTI #
000000000000357713
|
Sager | Standoffs & Spacers RND .250X.375 ZBRASS | 0 |
|
Buy Now |
Part Details for 1548B
1548B CAD Models
1548B Part Data Attributes
|
1548B
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1548B
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |