-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR PRESSURE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1365-5-ND
|
DigiKey | SENSOR 15PSIG 0.1V Min Qty: 1 Lead time: 28 Weeks Container: Tube |
16 In Stock |
|
$90.5667 / $116.4400 | Buy Now |
DISTI #
154BC-S-015PG-C
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 15Psi Gauge - Rail/Tube (Alt: 154BC-S-015PG-C) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 24 Weeks, 2 Days Container: Tube | 0 |
|
$75.5790 / $90.9510 | Buy Now |
DISTI #
824-154BC-S-015PG-C
|
Mouser Electronics | Industrial Pressure Sensors 0-15psipg 0-100mV Stainless Steel LC | 0 |
|
$90.5500 | Order Now |
DISTI #
71023255
|
RS | Sensor, NISO,316L, GAUGE, CBL W/CONN, Pressure, 154BC-S-015PG-C | TE Connectivity 154BC-S-015PG-C RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$109.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Lead time: 25 Weeks Container: Box | 0Box |
|
$75.3600 | Buy Now |
DISTI #
TSS154BC-S-015PG-C
|
Heilind Electronics | NISO,316L,GAGE,CBL W/CONN | Americas - 15 in Stock |
|
$92.2320 / $93.4784 | Buy Now |
|
Onlinecomponents.com | 15 PSIG MV 316L PRESSURE SENSOR 19MM | 0 |
|
$79.5100 / $217.7700 | Buy Now |
DISTI #
TSS154BC-S-015PG-C
|
Interstate Connecting Components | NISO,316L,GAGE,CBL W/CONN | 5 |
|
$92.2320 / $93.4784 | Buy Now |
DISTI #
154BC-S-015PG-C
|
Richardson RFPD | PRESSURE SENSORS RoHS: Compliant Min Qty: 60 | 0 |
|
$80.0600 | Buy Now |
DISTI #
000000000005396179
|
Sager | Industrial Pressure Sensors 0-15psipg 0-100mV Stainless Steel LC Min Qty: 1 | 0 |
|
$85.4000 / $100.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
154BC-S-015PG-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154BC-S-015PG-C
TE Connectivity
SENSOR PRESSURE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 13.8 mm | |
Body Length or Diameter | 18.97 mm | |
Linearity (%) | 0.3 % | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Port Type | O-RING | |
Pressure Range-Max | 15 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |