Part Details for 154BSD050PG-3ASR by TE Connectivity
Overview of 154BSD050PG-3ASR by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 154BSD050PG-3ASR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-154BSD050PG-3ASR-ND
|
DigiKey | 154BSD050PG-3ASR Min Qty: 60 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.6738 | Buy Now |
DISTI #
20004752-18
|
Avnet Americas | Pressure Sensor Module 0bar to 3.44bar 3.3VDC Gauge Digital Output - Bulk (Alt: 20004752-18) Min Qty: 60 Package Multiple: 30 Container: Bulk | 0 |
|
$92.3586 / $111.1434 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$97.1600 / $266.1200 | Buy Now | |
DISTI #
20004752-18
|
Avnet Americas | Pressure Sensor Module 0bar to 3.44bar 3.3VDC Gauge Digital Output - Bulk (Alt: 20004752-18) Min Qty: 60 Package Multiple: 30 Container: Bulk | 0 |
|
$92.3586 / $111.1434 | Buy Now |
|
Master Electronics | 0 |
|
$97.1600 / $266.1200 | Buy Now |
Part Details for 154BSD050PG-3ASR
154BSD050PG-3ASR CAD Models
154BSD050PG-3ASR Part Data Attributes:
|
154BSD050PG-3ASR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154BSD050PG-3ASR
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Body Height | 13.8 mm | |
Body Length or Diameter | 18.945 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | O-RING MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | CIRCULAR | |
Port Type | HOLE | |
Pressure Range-Max | 50 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Termination Type | CABLE |