There are no models available for this part yet.
Overview of 154BSD150PG-3AIR by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6263AIRZ | Renesas Electronics Corporation | 5-Bit VID Single-Phase Voltage Regulator with Power Monitor for IMVP-6+ Santa Rosa GPU Core | |
ISL62773AIRZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for AMD Fusion™ Mobile CPUs Using SVI 2.0 | |
ISL9103AIRUFZ-T | Renesas Electronics Corporation | 500mA 2.4MHz Low IQ High Efficiency Synchronous Buck Converter |
Price & Stock for 154BSD150PG-3AIR by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-154BSD150PG-3AIR-ND
|
DigiKey | 154BSD150PG-3AIR Min Qty: 60 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.6738 | Buy Now | |
DISTI #
20004752-21
|
Avnet Americas | Pressure Sensor Module 0bar to 10bar 3.3VDC Gauge Digital Output - Bulk (Alt: 20004752-21) Min Qty: 60 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$92.3586 / $111.1434 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.1600 / $266.1200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$97.1600 / $266.1200 | Buy Now |
CAD Models for 154BSD150PG-3AIR by TE Connectivity
Part Data Attributes for 154BSD150PG-3AIR by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
13 Weeks
|
Accuracy-Max (%)
|
0.25%
|
Body Height
|
13.8 mm
|
Body Length or Diameter
|
18.945 mm
|
Housing
|
STAINLESS STEEL
|
Mounting Feature
|
O-RING MOUNT
|
Number of Bits
|
14
|
Operating Current-Max
|
3 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Interface Type
|
I2C INTERFACE
|
Output Type
|
DIGITAL OUTPUT
|
Package Shape/Style
|
CIRCULAR
|
Port Type
|
HOLE
|
Pressure Range-Max
|
150 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
GAGE
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Surface Mount
|
NO
|
Termination Type
|
CABLE
|