Part Details for 154CV-050G-RT by TE Connectivity
Overview of 154CV-050G-RT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 154CV-050G-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-154CV-050G-RT-ND
|
DigiKey | NISO,LP,CV,GA,R-CBL W/TUBE Min Qty: 60 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.8190 | Buy Now |
DISTI #
154CV-050G-RT
|
Avnet Americas | NISO,LP,CV,GA,R-CBL W/TUBE - Bulk (Alt: 154CV-050G-RT) Min Qty: 60 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$121.3512 / $146.0328 | Buy Now |
DISTI #
TSS154CV-050G-RT
|
Heilind Electronics | Americas - 0 in Stock |
|
$148.0896 / $150.0908 | Buy Now | |
|
Onlinecomponents.com | NISO,LP,CV,GA,R-CBL W/TUBE | 0 |
|
$131.6900 / $370.2200 | Buy Now |
DISTI #
154CV-050G-RT
|
Avnet Americas | NISO,LP,CV,GA,R-CBL W/TUBE - Bulk (Alt: 154CV-050G-RT) Min Qty: 60 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$121.3512 / $146.0328 | Buy Now |
DISTI #
TSS154CV-050G-RT
|
Interstate Connecting Components | 0 |
|
$148.0896 / $150.0908 | Buy Now | |
|
Master Electronics | NISO,LP,CV,GA,R-CBL W/TUBE | 0 |
|
$131.6900 / $370.2200 | Buy Now |
Part Details for 154CV-050G-RT
154CV-050G-RT CAD Models
154CV-050G-RT Part Data Attributes:
|
154CV-050G-RT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154CV-050G-RT
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 13.8 mm | |
Body Length or Diameter | 18.97 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.1 % | |
Mounting Feature | O-RING MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Pressure Range-Max | 50 Psi | |
Pressure Sensing Mode | GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10 V | |
Surface Mount | NO |