Part Details for 154MKP275KD by Cornell Dubilier Electronics Inc
Overview of 154MKP275KD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for 154MKP275KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1333-ND
|
DigiKey | CAP FILM 0.15UF 10% 310VAC RAD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3764 In Stock |
|
$0.1900 / $0.5100 | Buy Now |
DISTI #
598-154MKP275KD
|
Mouser Electronics | Safety Capacitors 0.15uF 400 Volts 10% FILM/IC RoHS: Compliant | 0 |
|
$0.1990 / $0.2040 | Order Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.3316 / $0.8290 | Buy Now | |
DISTI #
154MKP275KD
|
TTI | Safety Capacitors 0.15uF 400 Volts 10% FILM/IC RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2080 | Buy Now |
Part Details for 154MKP275KD
154MKP275KD CAD Models
154MKP275KD Part Data Attributes
|
154MKP275KD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
154MKP275KD
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Reference Standard | CQC; CSA; ENEC; VDE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |