Part Details for 154MMR100K by Cornell Dubilier Electronics Inc
Overview of 154MMR100K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 154MMR100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1176-ND
|
DigiKey | CAP FILM 0.15UF 10% 100VDC RAD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
11397 In Stock |
|
$0.1221 / $0.5300 | Buy Now |
DISTI #
598-154MMR100K
|
Mouser Electronics | Film Capacitors 0.15uF 100V 10% Metallized Cap RoHS: Compliant | 11419 |
|
$0.0990 / $0.4500 | Buy Now |
Part Details for 154MMR100K
154MMR100K CAD Models
154MMR100K Part Data Attributes
|
154MMR100K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
154MMR100K
Cornell Dubilier Electronics Inc
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |