Part Details for 154MMR250K by Illinois Capacitor Inc
Overview of 154MMR250K by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 154MMR250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4337
|
Newark | Film Capacitor, 0.15Uf 250Wv +/-10% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 154MMR250K Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 | Buy Now |
|
Future Electronics | MMR Series 250 V 0.15 uF ±10 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1700 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 0.15uF ±10% - 250WVDC - +105°C RoHS: Compliant | 0 |
|
$0.1043 / $0.1520 | Buy Now |
|
Quest Components | FR154-250K.3 | 37 |
|
$0.1858 / $0.2229 | Buy Now |
Part Details for 154MMR250K
154MMR250K CAD Models
154MMR250K Part Data Attributes
|
154MMR250K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
154MMR250K
Illinois Capacitor Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 150 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |