There are no models available for this part yet.
Overview of 154MMR630KSA02 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 154MMR630KSA02 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
154MMR630KSA02-ND
|
DigiKey | CAP FILM 0.15UF 10% 630VDC RAD Min Qty: 2500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2931 | Buy Now | |
DISTI #
598-154MMR630KSA02
|
Mouser Electronics | Film Capacitors 0.15uF 10% tol. FILM RoHS: Compliant | 0 |
|
$0.2420 / $0.7800 | Order Now |
CAD Models for 154MMR630KSA02 by Cornell Dubilier Electronics Inc
Part Data Attributes for 154MMR630KSA02 by Cornell Dubilier Electronics Inc
154MMR630KSA02
Cornell Dubilier Electronics Inc
|
|
---|---|
Samacsys Manufacturer
|
Cornell Dubilier
|
Want to compare parts?
-
154MMR630KSA02Cornell Dubilier Electronics IncVS
-