Part Details for 154MPW630K by Cornell Dubilier Electronics Inc
Overview of 154MPW630K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 154MPW630K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
154MPW630K-ND
|
DigiKey | CAP FILM 0.15UF 10% 630VDC AXIAL Min Qty: 4800 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6546 | Buy Now |
DISTI #
598-154MPW630K
|
Mouser Electronics | Film Capacitors 0.15uF 630Volts 10% RoHS: Compliant | 0 |
|
$0.6180 / $0.6780 | Order Now |
Part Details for 154MPW630K
154MPW630K CAD Models
154MPW630K Part Data Attributes
|
154MPW630K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
154MPW630K
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 12 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |