Part Details for 154MSR100K by Illinois Capacitor Inc
Overview of 154MSR100K by Illinois Capacitor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Aerospace and Defense
Automotive
Price & Stock for 154MSR100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4344
|
Newark | Film Capacitor, 0.15Uf 100Wv +/-10% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 154MSR100K RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 0.15uF ±10% - 100WVDC - +125°C RoHS: Compliant | 0 |
|
$0.1192 / $0.2496 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 595 |
|
$0.1440 / $0.4500 | Buy Now |
|
Quest Components | Capacitor, Mylar, 150nf, 100V, 10±% | 476 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Mylar, 150nf, 100V, 10±% | 390 |
|
$0.1512 / $0.2835 | Buy Now |
Part Details for 154MSR100K
154MSR100K CAD Models
154MSR100K Part Data Attributes
|
154MSR100K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
154MSR100K
Illinois Capacitor Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.15uF, Through Hole Mount, 5122, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , 5122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE(V): 63 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | MSR | |
Size Code | 5122 | |
Surface Mount | NO | |
Temperature Coefficient | 400ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 5.5 mm |