Part Details for 154MWR100K by Cornell Dubilier Electronics Inc
Overview of 154MWR100K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 154MWR100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
154MWR100K-ND
|
DigiKey | CAP FILM 0.15UF 10% 100VDC AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3578 In Stock |
|
$0.3212 / $1.0400 | Buy Now |
DISTI #
598-154MWR100K
|
Mouser Electronics | Film Capacitors 0.15uF 100 Volts 10% FILM/IC RoHS: Compliant | 0 |
|
$0.3190 / $0.3620 | Order Now |
Part Details for 154MWR100K
154MWR100K CAD Models
154MWR100K Part Data Attributes:
|
154MWR100K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
154MWR100K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |