-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR PRESSURE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4540
|
Newark | 1 Psig Ribbon Cable Mv Pressure Sensor |Te Connectivity 154N-001G-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.9700 / $196.1200 | Buy Now |
DISTI #
72AK4729
|
Newark | Pressure Sensor, 1Psi, Gauge, Volt Rohs Compliant: Yes |Te Connectivity 154N-001G-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$242.4000 / $301.8400 | Buy Now |
DISTI #
223-1376-5-ND
|
DigiKey | SENSOR 1PSIG 0.1V Min Qty: 60 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$179.6903 | Buy Now |
DISTI #
154N-001G-R
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 1Psi Gauge 6-Pin - Rail/Tube (Alt: 154N-001G-R) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$152.6802 / $183.7338 | Buy Now |
DISTI #
824-154N-001G-R
|
Mouser Electronics | Industrial Pressure Sensors 0-001psig 0-100mV Ribbon Cable | 0 |
|
$155.2700 | Order Now |
DISTI #
71023269
|
RS | Sensor, NISO, MODEL NO:154N-001G-R, Pressure, 154N-001G-R | TE Connectivity 154N-001G-R RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$208.0900 | RFQ |
|
Future Electronics | 1 PSIG RIBBON CABLE MV PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 30Tray |
|
$152.2300 / $159.8400 | Buy Now |
|
Future Electronics | 1 PSIG RIBBON CABLE MV PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Container: Tube | 0Tube |
|
$169.8300 | Buy Now |
|
Future Electronics | 1 PSIG RIBBON CABLE MV PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Container: Tube | 0Tube |
|
$169.8300 | Buy Now |
DISTI #
TSS154N-001G-R
|
Heilind Electronics | NISO, MODEL NO:154N-001G-R | Americas - 10 in Stock |
|
$186.3216 / $188.8395 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
154N-001G-R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154N-001G-R
TE Connectivity
SENSOR PRESSURE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 13.8 mm | |
Body Length or Diameter | 18.97 mm | |
Linearity (%) | 0.1 % | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Pressure Range-Max | 1 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |