Part Details for 154N-002BA-A2135-1 by TE Connectivity
Overview of 154N-002BA-A2135-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 154N-002BA-A2135-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-154N-002BA-A2135-1-ND
|
DigiKey | NISO,LP,BAR,ABS,CSTM,LOCKNUT Min Qty: 80 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.0280 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 30 Lead time: 20 Weeks Container: Box | 0Box |
|
$115.2400 | Buy Now |
DISTI #
TSS154N-002BA-A2135-1
|
Heilind Electronics | NISO,LP,BAR,ABS,CSTM,LOCKNUT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NISO,LP,BAR,ABS,CSTM,LOCKNUT RoHS: Compliant | 0 |
|
$125.4300 / $352.6200 | Buy Now |
DISTI #
TSS154N-002BA-A2135-1
|
Interstate Connecting Components | NISO,LP,BAR,ABS,CSTM,LOCKNUT | 0 |
|
Buy Now | |
DISTI #
000000000007196319
|
Sager | NISO,LP,BAR,ABS,CSTM,LOCKNUT Min Qty: 1 | 0 |
|
$130.6000 / $153.0500 | Buy Now |
|
Master Electronics | NISO,LP,BAR,ABS,CSTM,LOCKNUT RoHS: Compliant | 0 |
|
$125.4300 / $352.6200 | Buy Now |