154N-030A-U
TE Connectivity
Description: Peizoresistive Sensor

Overview of 154N-030A-U by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DM74LS154N Rochester Electronics LLC Decoder/Driver, LS Series, Inverted Output, TTL, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24
MSS1038-154NLC Coilcraft Inc General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT
MSS1038-154NLB Coilcraft Inc General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT

Price & Stock for 154N-030A-U by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 223-154N-030A-U-ND
DigiKey NISO,LP,ABS,UNCOMP Min Qty: 60 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 60 $123.4280
$123.4280 Buy Now
DISTI # TSS154N-030A-U
Heilind Electronics NISO,LP,ABS,UNCOMP Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 15 $314.2400
  • 30 $165.8500
  • 45 $114.0600
  • 60 $111.7800
$111.7800 / $314.2400 Buy Now
DISTI # TSS154N-030A-U
Interstate Connecting Components NISO,LP,ABS,UNCOMP 0
Buy Now
DISTI # 000000000007196321
Sager TE Connectivity PRESS-NEW ISO Min Qty: 1 0
  • 1 $136.3900
  • 3 $128.3700
  • 6 $122.9400
  • 11 $119.5800
  • 23 $116.3900
$116.3900 / $136.3900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 15 $314.2400
  • 30 $165.8500
  • 45 $114.0600
  • 60 $111.7800
$111.7800 / $314.2400 Buy Now

CAD Models for 154N-030A-U by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 154N-030A-U by TE Connectivity

154N-030A-U
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Body Height
13.8 mm
Body Length or Diameter
18.97 mm
Linearity (%)
0.1 %
Operating Current-Max
1.5 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
VOLTAGE OUTPUT
Pressure Range-Max
30 Psi
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
5 V
Want to compare parts?
  1. 154N-030A-U
    TE Connectivity
    Peizoresistive Sensor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 154N-030A-U by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 154N-030A-U by TE Connectivity

Select Manufacturer
Which Manufacturer of 154N-030A-U would you like to use for your alert(s)?
  • Please alert me when 154N-030A-U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 154N-030A-U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 154N-030A-U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 154N-030A-U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 154N-030A-U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 154N-030A-U by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: