Part Details for 154N-030G-P by TE Connectivity
Overview of 154N-030G-P by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 154N-030G-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS154N-030G-P
|
Heilind Electronics | NISO,LP,GAGE,PADS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS154N-030G-P
|
Interstate Connecting Components | NISO,LP,GAGE,PADS | 0 |
|
Buy Now |
Part Details for 154N-030G-P
154N-030G-P CAD Models
154N-030G-P Part Data Attributes
|
154N-030G-P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154N-030G-P
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 13.8 mm | |
Body Length or Diameter | 18.97 mm | |
Linearity (%) | 0.1 % | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Pressure Range-Max | 30 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |