Part Details for 154PHC850K by Cornell Dubilier Electronics Inc
Overview of 154PHC850K by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for 154PHC850K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
154PHC850K-ND
|
DigiKey | CAP FILM 0.15UF 10% 850VDC AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
994 In Stock |
|
$0.6542 / $1.7400 | Buy Now |
DISTI #
598-154PHC850K
|
Mouser Electronics | Film Capacitors 0.15uF 10% tol FILM RoHS: Compliant | 0 |
|
$1.5300 | Order Now |
Part Details for 154PHC850K
154PHC850K CAD Models
154PHC850K Part Data Attributes
|
154PHC850K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
154PHC850K
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.15uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 12 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 10.8 mΩ | |
JESD-609 Code | e3 | |
Length | 34 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Ripple Current | 4500 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |