Part Details for 155-006 by Altech Corporation
Overview of 155-006 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 155-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2064
|
Newark | Mp1308,114X68.8Mm Mount. Plate |Altech 155-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 / $9.0000 | Buy Now |
DISTI #
155-006-ND
|
DigiKey | MP1308114X68.8MM MOUNT. PLATE FO Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3600 | Buy Now |
DISTI #
845-155006
|
Mouser Electronics | Mounting Hardware MP1308,114x68.8mm Mount. Plate | 0 |
|
$6.3600 / $7.2300 | Order Now |
DISTI #
70075200
|
RS | Plate, Mounting, Cast Aluminum, Al Si 12, Polyurethane, Silver Gray, 4.92 in. | Altech Corp 155-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7000 / $5.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$4.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 24 Factory Stock |
|
$4.4300 / $6.7300 | Buy Now |
|
Powell Electronics | MP1308,114x68.8mm Mount. Plate Min Qty: 1 | 16 |
|
$5.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 24 Factory Stock |
|
$4.4300 / $6.7300 | Buy Now |
DISTI #
10106621
|
TestEquity LLC | Altech 155-006 Enclosure Accessories Mounting Plates, ALMPS-1308, 114mm x 68.8mm | 0 |
|
$5.5200 | Buy Now |