Part Details for 155-1-016-0-T-BS0 by MPE-Garry GmbH
Overview of 155-1-016-0-T-BS0 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 155-1-016-0-T-BS0
155-1-016-0-T-BS0 CAD Models
155-1-016-0-T-BS0 Part Data Attributes
|
155-1-016-0-T-BS0
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
155-1-016-0-T-BS0
MPE-Garry GmbH
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.217 inch | |
Body Depth | 0.226 inch | |
Body Length | 0.906 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 155-1-016-0-T-BS0
This table gives cross-reference parts and alternative options found for 155-1-016-0-T-BS0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 155-1-016-0-T-BS0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150-3-016-0-F-XS0-0870 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 155-1-016-0-T-BS0 vs 150-3-016-0-F-XS0-0870 |
150-3-016-0-F-XS0-1020 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 155-1-016-0-T-BS0 vs 150-3-016-0-F-XS0-1020 |
150-3-016-0-T-XS0-0870 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 155-1-016-0-T-BS0 vs 150-3-016-0-T-XS0-0870 |
155-1-016-0-F-BS1 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 155-1-016-0-T-BS0 vs 155-1-016-0-F-BS1 |
150-3-016-0-S-XS0-0785 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 155-1-016-0-T-BS0 vs 150-3-016-0-S-XS0-0785 |
588-1-016-0-F-RS0 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject | MPE-Garry GmbH | 155-1-016-0-T-BS0 vs 588-1-016-0-F-RS0 |
AWHW216G-202 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | ASSMANN WSW components GmbH | 155-1-016-0-T-BS0 vs AWHW216G-202 |
150-4-016-0-T-XS0-0785 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 155-1-016-0-T-BS0 vs 150-4-016-0-T-XS0-0785 |
150-4-016-0-F-XS0-0870 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 155-1-016-0-T-BS0 vs 150-4-016-0-F-XS0-0870 |
155-1-016-0-S-BS0 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 155-1-016-0-T-BS0 vs 155-1-016-0-S-BS0 |