Part Details for 155-38102 by HellermannTyton
Overview of 155-38102 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 155-38102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4236
|
Newark | Conn. Clip W/Fir Tree, 0.75 - 1.5 Mm Panel Thick., 6.5 - 7.0 Mm Hole Dia., Pa66Hirhs, Black, 500/Pkg |Hellermanntyton 155-38102 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$120.3700 / $149.1300 | Buy Now |
DISTI #
155-38102-ND
|
DigiKey | CBL CLIP BLACK FIR TREE Min Qty: 500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2703 | Buy Now |
DISTI #
329-15538102
|
Mouser Electronics | Cable Mounting & Accessories YCC-FT6-S CONN CLIP BLK HIRHS RoHS: Compliant | 0 |
|
$0.2500 / $0.2700 | Order Now |
DISTI #
71380222
|
RS | Connector Clip, Hole Dia. 6.5-7.0mm, Panel .075-1.5mm, Black | HellermannTyton 155-38102 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2510 / $0.2700 | RFQ |
|
Onlinecomponents.com | Connector Clip with Round Fir Tree - 0.75 - 1.5 mm Panel Thick. - 6.5 - 7.0 mm Hole Dia - PA66HIRHS - Black - 500/pkg RoHS: Compliant | 0 |
|
$0.2123 / $0.2677 | Buy Now |
DISTI #
155-38102
|
TTI | Cable Mounting & Accessories YCC-FT6-S CONN CLIP BLK HIRHS RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.2500 / $0.2670 | Buy Now |
DISTI #
000000000005623236
|
Sager | Cable Mounting & Accessories YCC-FT6-S CONN CLIP BLK HIRHS Min Qty: 500 | 0 |
|
$0.2750 / $0.3608 | Buy Now |
Part Details for 155-38102
155-38102 CAD Models
155-38102 Part Data Attributes
|
155-38102
HellermannTyton
Buy Now
|
Compare Parts:
155-38102
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |