Part Details for 155.0892.6151 by Littelfuse Inc
Overview of 155.0892.6151 by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0892GK(A)-GAK-AX | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD78F0892GK(A2)-GAK-AX | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD78F0892GC(A)-GAD-AX | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 155.0892.6151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1427
|
Newark | Fuse - Cf8 58V/1000A Dc, 150A 100 Pc/ Bulk |Littelfuse 155.0892.6151 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 / $6.9900 | Buy Now |
DISTI #
F5125-ND
|
DigiKey | FUSE SQUARE 150A 58VDC RECT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
174 In Stock |
|
$5.8988 / $11.8300 | Buy Now |
DISTI #
576-155.0892.6151
|
Mouser Electronics | Automotive Fuses CFB Series Battery Terminal Fuse RoHS: Compliant | 759 |
|
$5.7500 / $11.8300 | Buy Now |
|
Future Electronics | CF Series Fast-Acting 58 V 150 A 23.5 x 20 x 11.50 mm Bolt-down Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$5.6400 / $5.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0300 / $6.1300 | Buy Now |
DISTI #
83606296
|
Verical | Fuse Fast Acting 150A 58V Bolt Down 23.5 X 20 X 11mm cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 100 |
|
$6.2970 / $10.7594 | Buy Now |
DISTI #
77893356
|
Verical | Fuse Fast Acting 150A 58V Bolt Down 23.5 X 20 X 11mm cULus RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 89 |
|
$9.9960 / $15.1480 | Buy Now |
DISTI #
155.0892.6151
|
TTI | Automotive Fuses CFB Series Battery Terminal Fuse RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$4.0200 / $5.8300 | Buy Now |
DISTI #
155.0892.6151
|
TME | Fuse: fuse, 150A, 58VDC, crimped, automotive, 20x23.5x11mm, CF Min Qty: 1 | 89 |
|
$7.9800 / $12.1000 | Buy Now |
DISTI #
C1S425202522569
|
Chip1Stop | Fuses | 100 |
|
$7.1900 / $14.6000 | Buy Now |
Part Details for 155.0892.6151
155.0892.6151 CAD Models
155.0892.6151 Part Data Attributes
|
155.0892.6151
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
155.0892.6151
Littelfuse Inc
Electric Fuse, 150A, 58VDC, 2000A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 20 mm | |
Body Height | 11.5 mm | |
Body Length or Diameter | 23.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 63800 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 150 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND |