There are no models available for this part yet.
Overview of 155.0892.6171 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0892GK(A)-GAK-AX | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD78F0892GK(A2)-GAK-AX | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD78F0892GC(A)-GAD-AX | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 155.0892.6171 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67K1428
|
Newark | Fuse - Cf8 58V/1000A Dc, 175A 100 Pc/ Bulk |Littelfuse 155.0892.6171 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 / $6.9900 | Buy Now | |
DISTI #
F10066-ND
|
DigiKey | FUSE SQUARE 175A 58VDC RECT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
387 In Stock |
|
$5.8987 / $10.4000 | Buy Now | |
DISTI #
576-155.0892.6171
|
Mouser Electronics | Automotive Fuses CFB Series Battery Terminal Fuse RoHS: Compliant | 88 |
|
$5.8900 / $12.0200 | Buy Now | |
Future Electronics | CF Series Fast-Acting 58 V 175 A 23.5 x 20 x 11.50 mm Bolt-down Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$5.7800 / $5.8800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9800 / $5.9900 | Buy Now | ||
Ozdisan Elektronik | FUSE SQUARE 175A 58VDC RECT | 0 |
|
$12.8227 / $13.7203 | RFQ |
CAD Models for 155.0892.6171 by Littelfuse Inc
Part Data Attributes for 155.0892.6171 by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Samacsys Manufacturer
|
LITTELFUSE
|
Body Breadth
|
20 mm
|
Body Height
|
11.5 mm
|
Body Length or Diameter
|
23.5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
120000 J
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
2000 A
|
Rated Current
|
175 A
|
Rated Voltage(DC)
|
58 V
|
Reference Standard
|
UL
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WRAPAROUND
|