Part Details for 155.0892.6301 by Littelfuse Inc
Overview of 155.0892.6301 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for 155.0892.6301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1431
|
Newark | Fuse - Cf8 58V/1000A Dc, 300A 100 Pc/ Bulk Rohs Compliant: Yes |Littelfuse 155.0892.6301 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 / $6.9900 | Buy Now |
DISTI #
576-155.0892.6301
|
Mouser Electronics | Automotive Fuses CFB Series Battery Terminal Fuse RoHS: Compliant | 644 |
|
$5.8900 / $11.6000 | Buy Now |
|
Future Electronics | CF Series Fast-Acting 58 V 300 A 23.5 x 20 mm Ceramic Stud Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$5.9000 / $6.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0300 / $6.1300 | Buy Now |
DISTI #
155.0892.6301
|
TME | Fuse: fuse, 300A, 58VDC, crimped, automotive, 20x23.5x11mm, CF Min Qty: 100 | 0 |
|
$10.6800 | RFQ |
|
Ozdisan Elektronik | FUSE SQUARE 300A 58VDC RECT | 0 |
|
$12.3177 / $13.1799 | RFQ |
Part Details for 155.0892.6301
155.0892.6301 CAD Models
155.0892.6301 Part Data Attributes
|
155.0892.6301
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
155.0892.6301
Littelfuse Inc
Electric Fuse, 300A, 58VDC, 2000A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 20 mm | |
Body Height | 11.5 mm | |
Body Length or Diameter | 23.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 372000 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 300 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND |