There are no models available for this part yet.
Overview of 1550 YL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-452MLC | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-452MLB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT |
Price & Stock for 1550 YL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F6690
|
Newark | Hook Up Wire, 1000Ft 24Awg Copper Yellow, Jacket Material:Pvc, Jacket Color:Yellow, Wire Gauge:24Awg, Conductor Area Csa:0.229Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1550 YL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$219.2200 / $221.4600 | Buy Now | |
DISTI #
1550YL001-ND
|
DigiKey | HOOK-UP STRND 24AWG YELLOW Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
2000 In Stock |
|
$0.1488 / $0.1856 | Buy Now | |
DISTI #
602-1550-1000-05
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL YELLOW RoHS: Compliant | 0 |
|
$155.2700 / $212.5900 | Order Now | |
DISTI #
70134785
|
RS | Hook-Up Wire, TC, 24 AWG, 7x32, Yellow PVC insulated, -40 to +80C, 1000V | Alpha Wire 1550 YL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$203.0900 / $230.7600 | RFQ | |
DISTI #
1550-YL001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, yellow, 1kV, 305m Min Qty: 1 | 0 |
|
$108.0900 / $154.4100 | RFQ |
CAD Models for 1550 YL001 by Alpha Wire
Part Data Attributes for 1550 YL001 by Alpha Wire
1550 YL001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
1550 YL001Alpha WireVS
-