Part Details for 1550.1902 by Marquardt Switches Inc
Overview of 1550.1902 by Marquardt Switches Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-452MLC | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-452MLB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT |
Price & Stock for 1550.1902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1550.1902
|
Mouser Electronics | Rocker Switches Rocker Switch RoHS: Compliant | 196 |
|
$5.2900 / $7.0500 | Buy Now |
DISTI #
70458832
|
RS | Switch, Rocker, SPST, ON-OFF, IP40,7A,250VAC ,lluminated, Red, W/O ECO Function, QC | Marquardt Switches 1550.1902 RoHS: Not Compliant Min Qty: 864 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7200 / $7.0800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9500 / $7.8100 | Buy Now |