There are no models available for this part yet.
Overview of 155000-5074 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50748-1416ELF | Amphenol Communications Solutions | High Pin Count back plane connectors, Receptacle, Right Angle, 4 Row 1 Guide Solder tail, 416 Positions | |
ADP5074CP-EVALZ | Analog Devices | DF7012 Eval Board (426 MHz - | |
ADP5074ACPZ-R7 | Analog Devices | 2.4A DC-DC Switching Inverting |
Price & Stock for 155000-5074 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.8500 / $211.9700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$111.8500 / $211.9700 | Buy Now |