Part Details for 155000-5457 by ITT Interconnect Solutions
Overview of 155000-5457 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-457LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 4P 16S Right Angle Receptacle, Solder To Board | |
10145457-001LF | Amphenol Communications Solutions | HPCE BTB RAH 24S (10 Short pin) WITH GUIDE | |
SiT3809AC-C3-33EZ-161.550000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for 155000-5457
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$176.6000 / $437.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$176.6000 / $437.6300 | Buy Now |