Part Details for 15504561 by Aptiv PLC
Overview of 15504561 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15504561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15504561
|
Mouser Electronics | Automotive Connectors 1.5 Clean Body APEX Female AU Unsealed Terminal RoHS: Compliant | 3400 |
|
$1.1000 / $1.9700 | Buy Now |
DISTI #
VDN:6625_25469125
|
Arrow Electronics | APEX 1.5 Female Unsealed Gold Plating Terminal Assembly Min Qty: 3400 Package Multiple: 3400 Lead time: 10 Weeks | Americas - 6800 |
|
$0.3668 | Buy Now |
DISTI #
79935844
|
Verical | APEX 1.5 Female Unsealed Gold Plating Terminal Assembly Min Qty: 3400 Package Multiple: 3400 | Americas - 6800 |
|
$0.3668 | Buy Now |
DISTI #
15504561
|
TTI | Automotive Connectors 1.5 Clean Body APEX Female AU Unsealed Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 3400 Package Multiple: 3400 Container: Reel |
Americas - 173400 In Stock |
|
$0.3450 | Buy Now |
DISTI #
15504561-L
|
TTI | Automotive Connectors APEX1.5MM F 22AWG UN Cut Strip of 20 pcs RoHS: Compliant pbFree: Pb-Free Min Qty: 13600 Package Multiple: 340 Container: Cardboard Strips | Americas - 0 |
|
$0.6900 | Buy Now |
DISTI #
15504561
|
Power and Signal Group | 1.5MM F TM AU FRM D5242A (Alternate Item:54002220 | 6800 |
|
$0.2951 | RFQ |