There are no models available for this part yet.
Overview of 1550863 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1550863 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1550863-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.2600 | Buy Now | |
DISTI #
651-1550863
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M 8MR/ 5,0-950 RoHS: Compliant | 0 |
|
$56.0300 / $60.2600 | Order Now | |
Onlinecomponents.com | Bus system cable - INTERBUS - 4-position - PUR halogen-free - black RAL 9005 - shielded - Plug angled M8 - on free cable end - cable length: 5 m RoHS: Compliant | 0 |
|
$49.6800 / $62.6400 | Buy Now | ||
DISTI #
000000000002966516
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M 8MR/ 5,0-950 Min Qty: 1 | 0 |
|
$61.0300 / $68.3500 | Buy Now | |
Dynamic Solutions GmbH | Bus system cable | 500 |
|
RFQ | |||
Master Electronics | Bus system cable - INTERBUS - 4-position - PUR halogen-free - black RAL 9005 - shielded - Plug angled M8 - on free cable end - cable length: 5 m RoHS: Compliant | 0 |
|
$49.6800 / $62.6400 | Buy Now |
CAD Models for 1550863 by Phoenix Contact
Part Data Attributes for 1550863 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
4
|