Part Details for 1550876 by Phoenix Contact
Overview of 1550876 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 1550876
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1550876-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 32.8' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.6500 | Buy Now |
DISTI #
651-1550876
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M 8MR/ 10,0-950 RoHS: Compliant | 0 |
|
$85.3100 / $88.6300 | Order Now |
|
Onlinecomponents.com | Bus system cable - INTERBUS - 4-position - PUR halogen-free - black RAL 9005 - shielded - Plug angled M8 - on free cable end - cable length: 10 m RoHS: Compliant | 0 |
|
$72.8100 / $93.9000 | Buy Now |
DISTI #
000000000002966517
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M 8MR/ 10,0-950 Min Qty: 1 | 0 |
|
$91.4000 / $102.3800 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 450 |
|
RFQ | |
|
Master Electronics | Bus system cable - INTERBUS - 4-position - PUR halogen-free - black RAL 9005 - shielded - Plug angled M8 - on free cable end - cable length: 10 m RoHS: Compliant | 0 |
|
$72.8100 / $93.9000 | Buy Now |
Part Details for 1550876
1550876 CAD Models
1550876 Part Data Attributes
|
1550876
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1550876
Phoenix Contact
Circular Connector, 4 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |