Part Details for 1550892 (ALTERNATE: SAC-4P-M 8MR/20 0-950) by Phoenix Contact
Overview of 1550892 (ALTERNATE: SAC-4P-M 8MR/20 0-950) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550892 (ALTERNATE: SAC-4P-M 8MR/20 0-950)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71339762
|
RS | Cable assembly, male, Right Angle, wire Leads, round, Shielded, 65.6ft, 20.0m, 4-pos | Phoenix Contact 1550892 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$133.8500 / $145.4900 | RFQ |