Part Details for 15509351 by Aptiv PLC
Overview of 15509351 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 15509351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8914
|
Newark | Housing Conn, Plug, 8Pos, Pa Gf, Black, Product Range:Ocs 150 Series, Gender:Plug, No. Of Positions:8Ways, For Use With:Aptiv Ocs 150 Series Automotive Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body, Ip Rohs Compliant: Yes |Aptiv/delphi 15509351 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5320 / $0.9670 | Buy Now |
DISTI #
829-15509351
|
Mouser Electronics | Automotive Connectors 8 way Male OCS 1.5 Unsealed Black CONN RoHS: Compliant | 446 |
|
$0.7700 / $1.3700 | Buy Now |
|
Onlinecomponents.com | Connector - 8 Contact - Male - OCS 1.5 Unsealed RoHS: Compliant | 0 |
|
$0.5050 / $0.6020 | Buy Now |
DISTI #
15509351
|
TTI | Automotive Connectors 8 way Male OCS 1.5 Unsealed Black CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.4820 | Buy Now |
DISTI #
15509351
|
Avnet Abacus | Automotive Connectors ASM CONN 8 M OCS 1.5 (Alt: 15509351) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |