Part Details for 1550EBK by Hammond Manufacturing
Overview of 1550EBK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550EBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R3910
|
Newark | Enclosure, Instrument, Aluminium Alloy, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:170.9Mm, External Width - Metric:121Mm, External Depth - Metric:55Mm, Ip Rating:Ip54, Body Color:Blackrohs Compliant: Yes |Hammond 1550EBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$17.6200 / $21.7400 | Buy Now |
DISTI #
78R9164
|
Newark | Enclosure, Diecast, Ip54, Instrument, 171 Mm, 121 Mm, 55 Mm, Aluminium Alloy, Black Rohs Compliant: Yes |Hammond 1550EBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$17.6200 / $21.7400 | Buy Now |
DISTI #
HM1187-ND
|
DigiKey | BOX ALUM BLACK 6.73"L X 4.76"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
23 In Stock |
|
$16.3731 / $21.4100 | Buy Now |
DISTI #
546-1550EBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Aluminum Box 6.73x2.1x4.8" Black RoHS: Compliant | 136 |
|
$16.7500 / $21.2300 | Buy Now |
DISTI #
70165857
|
RS | Enclosure, Box-Lid, Aluminum, Diecast, Black,6.73x4.76x2.01 In, IP54,1550 Series | Hammond Manufacturing 1550EBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$16.2800 / $21.1400 | Buy Now |
|
Onlinecomponents.com | black diecast enclosure RoHS: Compliant | 183 Factory Stock |
|
$15.5900 / $21.8800 | Buy Now |
DISTI #
HM-1550EBK
|
TME | Enclosure: multipurpose, X: 121mm, Y: 171mm, Z: 55mm, 1550, aluminium Min Qty: 1 | 5 |
|
$17.0800 / $21.9600 | Buy Now |
|
Powell Electronics | DIECAST BOX 1550 BLACK Min Qty: 1 | 121 |
|
$22.6700 | Buy Now |
|
Master Electronics | black diecast enclosure RoHS: Compliant | 183 Factory Stock |
|
$15.5900 / $21.8800 | Buy Now |
Part Details for 1550EBK
1550EBK CAD Models
1550EBK Part Data Attributes
|
1550EBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1550EBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |