There are no models available for this part yet.
Overview of 1550NSGASKET by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1550NSGASKET by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ9650
|
Newark | Replacement Gasket Kit, Silicone, Gasket/Seal Type:Replacement Gasket Kit, Gasket/Seal Material:Silicone, Gasket/Seal Length:250Mm, Product Range:1550 Series Rohs Compliant: Yes |Hammond 1550NSGASKET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$20.7700 / $22.7800 | Buy Now | |
DISTI #
HM3435-ND
|
DigiKey | GASKET Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
12 In Stock |
|
$19.9750 / $33.2300 | Buy Now | |
DISTI #
3937-1550NSGASKET-ND
|
DigiKey | GASKET Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$36.3273 / $41.5100 | Buy Now | |
DISTI #
546-1550NSGASKET
|
Mouser Electronics | Enclosures, Boxes, & Cases Gasket RoHS: Compliant | 1 |
|
$19.9700 / $21.8900 | Buy Now | |
DISTI #
70315335
|
RS | IP68 Gasket For 1550N Enclosure | Hammond Manufacturing 1550NSGASKET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2700 / $27.6300 | RFQ | |
Onlinecomponents.com | gasket RoHS: Compliant | 14 Factory Stock |
|
$21.2500 / $28.1300 | Buy Now | ||
Powell Electronics | SILICONE GASKET Min Qty: 1 | 9 |
|
$21.0300 / $24.5800 | Buy Now | ||
Master Electronics | gasket RoHS: Compliant | 14 Factory Stock |
|
$21.2500 / $28.1300 | Buy Now |