Part Details for 1550Z108BK by Hammond Manufacturing
Overview of 1550Z108BK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550Z108BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R0394
|
Newark | Enclosure, Instrument, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:125.5Mm, External Width - Metric:80.4Mm, External Depth - Metric:58.7Mm, Ip Rating:Ip66, Body Color:Black Rohs Compliant: Yes |Hammond 1550Z108BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1000 / $26.0300 | Buy Now |
DISTI #
HM189-ND
|
DigiKey | BOX ALUM BLACK 4.94"L X 3.17"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$19.1435 / $25.0300 | Buy Now |
DISTI #
3937-1550Z108BK-ND
|
DigiKey | BOX ALUM BLACK 4.94"L X 3.17"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$34.8725 / $40.7800 | Buy Now |
DISTI #
546-1550Z108BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Aluminum Box 4.94x1.7x3.17" Black RoHS: Compliant | 147 |
|
$18.9900 / $22.8100 | Buy Now |
DISTI #
70166065
|
RS | Enclosure, Box-Lid, Wallmount, Aluminum, Cast, Black,4.94x3.17x1.7 In, NEMA 13,1550Z | Hammond Manufacturing 1550Z108BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4100 / $25.2100 | RFQ |
|
Onlinecomponents.com | black watertight diecast enclosure RoHS: Compliant |
6 In Stock |
|
$18.6700 / $24.0800 | Buy Now |
DISTI #
51644016
|
Verical | Black Die Cast Aluminum Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1504 | Americas - 5 |
|
$25.2590 / $31.3040 | Buy Now |
DISTI #
HM-1550Z108BK
|
TME | Enclosure: multipurpose, X: 80mm, Y: 125mm, Z: 58mm, 1550Z, aluminium Min Qty: 1 | 2 |
|
$20.7900 / $26.7300 | Buy Now |
|
Master Electronics | black watertight diecast enclosure RoHS: Compliant |
6 In Stock |
|
$18.6700 / $24.0800 | Buy Now |