Part Details for 1550Z115BK by Hammond Manufacturing
Overview of 1550Z115BK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1550Z115BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R3613
|
Newark | Enclosure, Instrument, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:148.3Mm, External Width - Metric:108.4Mm, External Depth - Metric:75.4Mm, Ip Rating:Ip66, Body Color:Black Rohs Compliant: Yes |Hammond 1550Z115BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$31.9700 / $40.2400 | Buy Now |
DISTI #
HM207-ND
|
DigiKey | BOX ALUM BLACK 5.84"L X 4.27"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$30.7469 / $38.7200 | Buy Now |
DISTI #
546-1550Z115BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Aluminum Box 5.84x2.57x4.3" Black RoHS: Compliant | 0 |
|
$30.7400 / $38.6900 | Order Now |
DISTI #
70166073
|
RS | Enclosure, Box-Lid, Wallmount, Aluminum, Cast, Black,5.84x4.27x2.57 In, NEMA 13,1550Z | Hammond Manufacturing 1550Z115BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.6900 / $43.2200 | RFQ |
|
Onlinecomponents.com | black watertight diecast enclosure RoHS: Compliant | 43 Factory Stock |
|
$28.1900 / $39.5600 | Buy Now |
DISTI #
HM-1550Z115BK
|
TME | Enclosure: multipurpose, X: 108mm, Y: 148mm, Z: 75mm, 1550Z, black Min Qty: 1 | 0 |
|
$27.5400 / $35.4100 | RFQ |
|
Powell Electronics | DIECAST BOX 1550Z SERIES Min Qty: 1 | 28 |
|
$41.0000 | Buy Now |
|
Master Electronics | black watertight diecast enclosure RoHS: Compliant | 43 Factory Stock |
|
$28.1900 / $39.5600 | Buy Now |
Part Details for 1550Z115BK
1550Z115BK CAD Models
1550Z115BK Part Data Attributes
|
1550Z115BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1550Z115BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |