-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 192 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A118242-ND
|
DigiKey | CONN HEADER HOT-PLUG 96POS PCB Min Qty: 540 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.7886 | Buy Now |
DISTI #
1551012-1
|
Avnet Americas | VERT.MALE, TELCORDIA L3 - Bulk (Alt: 1551012-1) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Bulk | 0 |
|
$10.1270 / $12.1868 | Buy Now |
DISTI #
571-1551012-1
|
Mouser Electronics | High Speed / Modular Connectors Vertical Card Edge 0.75 Centerline RoHS: Compliant | 0 |
|
$11.7800 / $18.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Container: Tray | 0Tray |
|
$10.1000 | Buy Now |
DISTI #
AMP1551012-1
|
Heilind Electronics | VERT.MALE, TELCORDIA L3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn High Speed PL 96 POS 1.45mm Press Fit ST Thru-Hole Tray RoHS: Compliant | 0 |
|
$10.6500 / $29.1800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2291 |
|
$12.9519 / $15.7950 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 192 CONTACT(S), 8 ROW(S), MALE, STRAIGHT, PRESS FIT TERMINAL, NATURAL INSULATOR | 1832 |
|
$13.1625 / $17.1113 | Buy Now |
DISTI #
1551012-1
|
Avnet Americas | VERT.MALE, TELCORDIA L3 - Bulk (Alt: 1551012-1) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Bulk | 0 |
|
$10.1270 / $12.1868 | Buy Now |
DISTI #
1551012-1
|
Avnet Americas | VERT.MALE, TELCORDIA L3 - Bulk (Alt: 1551012-1) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Bulk | 0 |
|
$10.1270 / $12.1868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1551012-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1551012-1
TE Connectivity
Board Connector, 192 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.493 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.681 inch | |
Characteristic Impedance | 30 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.493 inch | |
Terminal Pitch | 1.45 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 192 | |
UL Flammability Code | 94V-0 |