Part Details for 1551120-5 by TE Connectivity
Overview of 1551120-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1551120-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8679
|
Newark | Memory Card Connectors 1 Pc Btb Conn 0.7Mm |Amp Te Connectivity 1551120-5 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 10309 |
|
$0.8620 | Buy Now |
DISTI #
97X5568
|
Newark | Board-To-Board Connector, Surface Mount, 8, 2 Mm, Gold Plated Contacts |Te Connectivity 1551120-5 RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 | Buy Now |
|
Onlinecomponents.com | 1 piece BtB connector 0.7mm RoHS: Compliant |
10309 Partner Stock |
|
$0.5970 / $1.7600 | Buy Now |
DISTI #
15511205-TEC
|
TME | 1551120-5 Min Qty: 4000 | 10309 |
|
$0.6326 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13401 |
|
RFQ | |
DISTI #
C1S757105227682
|
Chip1Stop | Conn Power PL 8 POS 2mm Solder RA SMD 8 Terminal 1 Port Loose RoHS: Compliant | 10309 |
|
$0.7120 | Buy Now |
|
Master Electronics | 1 piece BtB connector 0.7mm RoHS: Compliant |
10309 Partner Stock |
|
$0.5970 / $1.7600 | Buy Now |
Part Details for 1551120-5
1551120-5 CAD Models
1551120-5 Part Data Attributes
|
1551120-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1551120-5
TE Connectivity
Board Connector, 1 Row(s), Male, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT |